Kingbright KP-2012YT Yellow LED 0805 Low

Order Code:

72-8575

Brand: Kingbright MPN: KP-2012YT

Discontinued


A 2.1V 8mcd low profile surface mount yellow LED with an industry standard 0805 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Yellow
Dominant Wavelength 590nm
Forward Current 30mA
Forward Voltage 2.1V
Height 1.1mm
Length 2mm
Luminous Intensity 8mcd
Re-reeling Available Yes
Viewing Angle 120°
Width 1.25mm

Reviews


Be the first to submit a review

Trustpilot