Site: Industry
Currency: GBP    
Kingbright KPH-1608QWF-D White LED Ultra Low

Kingbright KPH-1608QWF-D White LED Ultra Low

Kingbright
Standard range
Order Code:

56-0236

Brand: Kingbright MPN: KPH-1608QWF-D CT
Qty Unit Price (Ex VAT)
5+ £0.257
50+ £0.171
100+ £0.146
500+ £0.133
Price per unit Ex VAT
Order in multiples of 5
1,930 in stock, despatched same dayAdditional quantity lead time 11 weeks

An ultra low profile surface mount LED in white. 250mcd luminous intensity. Low power consumption, wide viewing angle, ideal for backlighting and indicators.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour White
Dominant Wavelength N/A
Forward Current 30mA
Forward Voltage 3.5V
Height 0.65mm
Length 1.6mm
Luminous Intensity 250mcd
Re-reeling Available Yes
Viewing Angle 120°
Width 0.8mm

Order Code: 56-0234

MPN: KPH-1608QWF-D

Kingbright PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 2+ 3+ 5+
£248.80 £240.51 £232.21 £220.60
5 in stock, despatched same dayAdditional quantity lead time 11 weeks

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C