Christmas Opening Hours and Delivery Dates here

Kingbright KPT-2012SURCK Red LED Ultra Low Thin

Order Code:

72-9590

Brand: Kingbright MPN: KPT-2012SURCK CT
Qty Unit Price (Ex VAT)
5+ £0.083
50+ £0.056
100+ £0.048
500+ £0.044
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stockBack-order availability date - 10/03/2026


An ultra low profile surface mount thin LED in red. 150mcd luminous intensity. Low power consumption, wide viewing angle, ideal for backlighting and indicators.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Viewing Angle 120°
Forward Voltage 1.95V
Forward Current 30mA
Luminosity 150mcd
Dominant Wavelength 635nm
Height 0.75mm
Length 2mm
Re-reeling Available Yes
Width 1.25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot