Kingbright 0805 Ultra Low Profile SMD LED

Kingbright 0805 Ultra Low Profile SMD LED

Kingbright Brand: Kingbright

A range of surface mountable LEDs with an ultra low profile design that are available in various colors and lens types, and in both small quantities or on strips of 2000. These LED lamps can be used for indication and illumination purposes, making them ideal for computer motherboards, routers and hard drives and other applications where saving space is important. Their ability to give off very little heat, along with low voltage and current requirements make them extremely economical, while their convenient small size means they can be mounted almost anywhere to provide high brightness.

The Kingbright SMD LEDs are additionally compatible with light pipes, making them excellent value on the market place - to find out more about the full range of Kingbright products please visit Rapid‘s Kingbright page

  • Industry standard 0805 footprint
  • Low power consumption
  • Water clear lens
  • 120° Wide viewing angle
  • Excellent for backlighting and panel illumination
  • Supplied on 8mm tape in small quantities or on reels of 2000
ColourVFWavelength/Lum.int.(mcd)PowerMftrs.
max.chromaticity@IF (20mA)dissipationpt. no.
Hyper red2.5V635nm150170mWKPT-2012SURCK
Super bright yellow2.5V590nm120125mWKPT-2012SYCK
Green2.5V570nm40105mWKPT-2012CGCK
Blue3.7465nm180111mWKPT-2012PBC
White4.0VX=0.33, Y=0.34250105mWKPT-2012QWF-D


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C