Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A compact design 2mm flat top high efficiency red LED with diffused lens from Kingbright, suitable for through panel applications.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Dominant Wavelength | 625nm |
---|---|
Forward Current | 30mA |
Forward Voltage Typical | 2V |
LED Colour | Red |
Lens Type | Red diffused |
Luminous Intensity | 20mcd |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Reverse Voltage | 5V |
Size | 2mm |
Viewing Angle | 70° |
To use this facility please Sign In.
Sign In