Christmas Opening Hours and Delivery Dates here

Kingbright LED Flat Top 2mm

Kingbright Brand: Kingbright

Kingbright are a worldwide leading manufacturer of LEDs, offering a superb range of 2mm Flat Top LEDs for through panel applications.

These well designed components from the Kingbright L-1034 Series are available in various colours, including white, and have been manufactured using only the finest materials - the source color devices are made with Gallium Phosphide Emitting Diode.

These unique Kingbright LEDs are also very economical owing to their low power consumption, making them excellent value on the market place - to find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

  • Cathode identified by shorter lead
  • Kingbright L-1034 series
  • Mounts flush with panel
  • Suitable for audio panel indicator
  • Long life - solid state reliability
Description Image Product Buy Pricing (Ex VAT) LED Colour Dominant Wavelength Forward Current Lens Type Luminous Intensity Forward Voltage Typical Reverse Voltage Viewing Angle Max Operating Temp Minimum Operating Temp Size
Kingbright L-1034ID 2mm High Efficiency Red LED Flat Top 20mcd
Kingbright L-1034ID 2mm High Efficiency Red LED Flat Top 20mcd
Standard range
Order code: 55-1325
MPN: L-1034ID

Order in multiples of 5


248 in stock, despatched same dayAdditional 1,000 due on 05/03/2026
5+ £0.103
50+ £0.102
100+ £0.095
500+ £0.089
Price per unit Ex VAT
Red 625nm 30mA Red diffused 20mcd 2V 5V 70° +85°C -40°C 2mm
Kingbright L-1034G 2mm Green LED Flat Top 8mcd
Kingbright L-1034G 2mm Green LED Flat Top 8mcd
Standard range
Order code: 55-1330
MPN: L-1034G

Order in multiples of 5


149 in stock, despatched same dayAdditional 1,000 due on 05/03/2026
5+ £0.101
50+ £0.068
100+ £0.058
500+ £0.053
Price per unit Ex VAT
Green 565nm 25mA Green diffused 8mcd 2.2V 5V 70° +85°C -40°C 2mm
Kingbright L-1034YD 2mm Yellow LED Flat Top 8mcd
Kingbright L-1034YD 2mm Yellow LED Flat Top 8mcd
Standard range
Order code: 55-1335
MPN: L-1034YD

Order in multiples of 5


1,395 in stock, despatched same dayAdditional quantity lead time 11 weeks
5+ £0.096
50+ £0.064
100+ £0.055
500+ £0.050
Price per unit Ex VAT
Yellow 590nm 30mA Yellow diffused 8mcd 2.1V 5V 70° +85°C -40°C 2mm
ColourIF VF VR Lum. int (mcd)View Wave-
max.max.max.@ IF (10mA)anglelength
Diffused red25mA2.5V5V270°700
Diffused HE red30mA2.5V5V2070°625
Diffused green25mA2.5V5V870°565
Diffused yellow30mA2.5V5V870°590
Water clear white30mA3.8V5V600 (@ 20mA)30°0.33, 0.34*
*Chromaticity coordinates


Trustpilot