Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A compact design 2mm flat top yellow LED with diffused lens from Kingbright, suitable for through panel applications.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | Yellow |
---|---|
Dominant Wavelength | 590nm |
Forward Current | 30mA |
Lens Type | Yellow diffused |
Luminous Intensity | 8mcd |
Reverse Voltage | 5V |
Viewing Angle | 70° |
Forward Voltage Typical | 2.1V |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Size | 2mm |
To use this facility please Sign In.
Sign In