Kingbright L-1034G 2mm Green LED Flat Top 8mcd

Standard range
Order Code:

55-1330

Brand: Kingbright MPN: L-1034G
Qty Unit Price (Ex VAT)
5+ £0.101
50+ £0.068
100+ £0.058
500+ £0.053
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,734 in stock, despatched same dayAdditional quantity lead time 11 weeks

A compact design 2mm flat top green LED with diffused lens from Kingbright, suitable for through panel applications.


  • GaP emitting colour material
  • Low power consumption
  • Cathode identified by shorter lead
  • Mounts flush with panel
  • Suitable for audio panel indicator
  • Long life - solid state reliability
  • Kingbright L-1034 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 565nm
Forward Current 25mA
Lens Type Green diffused
Luminous Intensity 8mcd
Reverse Voltage 5V
Viewing Angle 70°
Forward Voltage Typical 2.2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot