Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.435 |
50+ | £0.300 |
100+ | £0.258 |
500+ | £0.233 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A high intensity high efficiency red rectangular legend LED.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Dominant Wavelength | 625nm |
---|---|
Forward Current | 30mA |
Forward Voltage Typical | 2V |
LED Colour | Red |
Lens Type | Red diffused |
Luminous Intensity | 10mcd |
Reverse Voltage | 5V |
Size | 6.15 x 3.65mm |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Viewing Angle | 100° |
To use this facility please Sign In.
Sign In