Kingbright Rectangular Legend LED

Kingbright Brand: Kingbright
<p>A range of high intensity rectangular LEDs.</p>
  • Available in several diffused colours
  • Kingbright L-1043 and L-1049 series
Description Image Product Buy Qty Pricing (Ex VAT) Dominant Wavelength Forward Current Forward Voltage Typical LED Colour Lens Type Luminous Intensity Reverse Voltage Size Max Operating Temp Minimum Operating Temp Viewing Angle
Kingbright L-1043IDT Red LED Rectangular Legend
Kingbright L-1043IDT Red LED Rectangular Legend
Standard range
Order code: 56-0871
MPN: L-1043IDT

Order in multiples of 5


280 in stock, despatched same dayAdditional quantity lead time 11 weeks
5+ £0.435
50+ £0.300
100+ £0.258
500+ £0.233
625nm 30mA 2V Red Red diffused 10mcd 5V 6.15 x 3.65mm +85°C -40°C 100°
Kingbright L-1043GDT Green LED Rectangular Legend
Kingbright L-1043GDT Green LED Rectangular Legend
Standard range
Order code: 56-0876
MPN: L-1043GDT

Order in multiples of 5


550 in stock, despatched same dayAdditional quantity lead time 11 weeks
5+ £0.489
50+ £0.326
100+ £0.278
500+ £0.253
565nm 25mA 2.2V Green Green diffused 4mcd 5V 6.15 x 3.65mm +85°C -40°C 100°
Kingbright L-1043YDT Yellow LED Rectangular Legend
Kingbright L-1043YDT Yellow LED Rectangular Legend
Standard range
Order code: 56-0880
MPN: L-1043YDT

Order in multiples of 5


234 in stock, despatched same dayAdditional quantity lead time 11 weeks
5+ £0.405
50+ £0.278
100+ £0.239
500+ £0.216
590nm 30mA 2.1V Yellow Yellow diffused 8mcd 5V 6.15 x 3.65mm +85°C -40°C 100°
ColourWavelengthLum. int. (mcd)IFVFVFView
(nm)@ IF (10mA)max. (mA)typ. (V)max. (V)angle
Red625202522.5100°
Green5658252.22.5100°
Yellow5908252.12.5100°


Trustpilot