Kingbright L-1043YDT Yellow LED Rectangular Legend

Standard range
Order Code:

56-0880

Brand: Kingbright MPN: L-1043YDT
Qty Unit Price (Ex VAT)
5+ £0.405
50+ £0.278
100+ £0.239
500+ £0.216
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
234 in stock, despatched same dayAdditional quantity lead time 11 weeks

A high intensity yellow rectangular legend LED.


  • Flat rectangular light emitting surface
  • Excellent on/off contrast
  • Long life
  • Solid state reliability
  • Tin dipped and ideal as a flush mounted panel indicator
  • 8mcd luminous intensity

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 590nm
Forward Current 30mA
Forward Voltage Typical 2.1V
LED Colour Yellow
Lens Type Yellow diffused
Luminous Intensity 8mcd
Reverse Voltage 5V
Size 6.15 x 3.65mm
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Viewing Angle 100°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot