Kingbright L-113EDT 5x2mm Amber LED Rectangular

Standard range
Order Code:

56-0955

Brand: Kingbright MPN: L-113EDT
Qty Unit Price (Ex VAT)
10+ £0.136
50+ £0.092
100+ £0.079
500+ £0.070
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
170 in stock, despatched same dayAdditional 3,000 due on 09/04/2025

A 5 x 2mm 2V rectangular profile amber LED from Kingbright housed in a diffused package.


  • Low power consumption
  • Reliable and rugged
  • Excellent uniformity of light output
  • Suitable for use as level indicator
  • Flangeless construction permits stacking in X or Y axis with no gaps
  • Kingbright L-113T series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 625nm
Forward Current 30mA
Forward Voltage Typical 2V
LED Colour Orange
Lens Type Orange diffused
Luminous Intensity 12.5mcd
Reverse Voltage 5V
Size 5 x 2mm
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Viewing Angle 110°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot