Kingbright L-113IDT 5x2mm High Efficiency Red LED Rectangular

Standard range
Order Code:

56-0945

Brand: Kingbright MPN: L-113IDT
Qty Unit Price (Ex VAT)
10+ £0.156
50+ £0.104
100+ £0.085
500+ £0.079
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
3,315 in stock, despatched same dayAdditional 2,000 due on 05/05/2025

A 5 x 2mm 2V rectangular profile high efficiency red LED from Kingbright housed in a diffused package.


  • Low power consumption
  • Reliable and rugged
  • Excellent uniformity of light output
  • Suitable for use as level indicator
  • Flangeless construction permits stacking in X or Y axis with no gaps
  • Kingbright L-113T series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 625nm
Forward Current 30mA
Forward Voltage Typical 2V
LED Colour Red
Lens Type Red diffused
Luminous Intensity 12.5mcd
Reverse Voltage 5V
Size 5 x 2mm
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Viewing Angle 110°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot