Kingbright L-113SRDT 5x2mm Super Bright Red LED Rectangular

Order Code:

56-0950

Brand: Kingbright MPN: L-113SRDT

Discontinued


A 5 x 2mm 1.8V rectangular profile super bright red LED from Kingbright housed in a diffused package.


  • Low power consumption
  • Reliable and rugged
  • Excellent uniformity of light output
  • Suitable for use as level indicator
  • Flangeless construction permits stacking in X or Y axis with no gaps
  • Kingbright L-113T series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 660nm
Forward Current 30mA
Forward Voltage Typical 1.85V
LED Colour Red
Lens Type Red diffused
Luminous Intensity 80mcd
Reverse Voltage 5V
Size 5 x 2mm
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Viewing Angle 110°

Reviews


Be the first to submit a review

Trustpilot