Kingbright L-13HD 2mm Red LED Lighthouse

Order Code:

56-0700

Brand: Kingbright MPN: L-13HD

Discontinued


This lighthouse-style 2mm flat top red LED from Kingbright mounts flush with the panel and is suitable for use as an audio panel indicator.


  • Ideally suited to through-panel applications where a wide viewing angle is required
  • Low power consumption
  • Fits 2mm hole in panel up to 3.5mm
  • Solid state reliability

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 700nm
Forward Current 25mA
Lens Type Red diffused
Luminous Intensity 2mcd
Reverse Voltage 5V
Viewing Angle 70°
Forward Voltage Typical 2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 2mm

Questions


*Question functionality currently disabled


Monday, May 27, 2019 Question by: Rapid Customer | Product code: 56-0700
Q. I want to use this type and size of bulb in my railway control panel. How is the bulb restrained in the panel to stop it falling out? I am using a 12 volt DC supply. I assume I do not need resistors. Is that correct?
A. Hi Ivor, thank you for your question. Normally mounted into a 2mm hole, this is a 2V LED and to run at the specified 10mA at 12V DC you would ideally need a 1K in series with each LED.

Reviews


Be the first to submit a review

Trustpilot