Kingbright L-153GDT 7 x 2.3mm Green LED Rectangular

Standard range
Order Code:

56-0775

Brand: Kingbright MPN: L-153GDT
Qty Unit Price (Ex VAT)
10+ £0.092
50+ £0.061
100+ £0.052
500+ £0.047
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,122 in stock, despatched same dayAdditional 1,000 due on 14/03/2025

A 7 x 2.3mm rectangular profile LED from Kingbright in a green diffused package.


  • Low power consumption
  • Reliable and rugged
  • Excellent uniformity of light output
  • Solid state reliability
  • IC compatible
  • Suitable for use as a level indicator
  • Flangeless construction permits stacking in X or Y axis with no gaps
  • Kingbright L-153T series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 565nm
Forward Current 25mA
Forward Voltage Typical 2.2V
LED Colour Green
Lens Type Green diffused
Luminous Intensity 8mcd
Reverse Voltage 5V
Size 7 x 2.5mm
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Viewing Angle 110°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot