Kingbright 7 x 2.3mm Rectangular LED

<p>A range of 7 x 2.3mm rectangular profile LEDs in coloured diffused packages.</p>
  • Flangeless construction permits stacking in X or Y axis with no gaps
  • Kingbright L-153T series
Description Image Product MPN Pricing (Ex VAT) Buy Qty Dominant Wavelength Forward Current Forward Voltage Typical LED Colour Lens Type Luminous Intensity Reverse Voltage Size Max Operating Temp Minimum Operating Temp Viewing Angle
Kingbright L-153IDT 7 x 2.3mm Red LED Rectangular
Kingbright L-153IDT 7 x 2.3mm Red LED Rectangular
Standard range
L-153IDT
10+ £0.160
50+ £0.107
100+ £0.091
500+ £0.082

Order in multiples of 5


2,079 in stock, despatched same dayAdditional quantity lead time 11 weeks
625nm 30mA 2V Red Red diffused 12.5mcd 5V 7 x 2.5mm +85°C -40°C 110°
Kingbright L-153GDT 7 x 2.3mm Green LED Rectangular
Kingbright L-153GDT 7 x 2.3mm Green LED Rectangular
Standard range
L-153GDT
10+ £0.092
50+ £0.061
100+ £0.052
500+ £0.047

Order in multiples of 5


2,122 in stock, despatched same dayAdditional 1,000 due on 14/03/2025
565nm 25mA 2.2V Green Green diffused 8mcd 5V 7 x 2.5mm +85°C -40°C 110°
Kingbright L-153YDT 7 x 2.3mm Yellow LED Rectangular
Kingbright L-153YDT 7 x 2.3mm Yellow LED Rectangular
Standard range
L-153YDT
10+ £0.148
50+ £0.099
100+ £0.084
500+ £0.076

Order in multiples of 5


2,176 in stock, despatched same dayAdditional quantity lead time 11 weeks
590nm 30mA 2.1V Yellow Yellow diffused 8mcd 5V 7 x 2.5mm +85°C -40°C 110°
IFVFVFVRLum. int. (mcd)View Wavelength
max.typ.max.max.@ IF (10mA)angle
Red30mA2V2.5V5V12.5110°625
Green25mA2.2V2.5V5V8110°625
Yellow30mA2.1V2.5V5V8110°590


Trustpilot