Kingbright L-153IDT 7 x 2.3mm Red LED Rectangular

Standard range
Order Code:

56-0770

Brand: Kingbright MPN: L-153IDT
Qty Unit Price (Ex VAT)
10+ £0.160
50+ £0.107
100+ £0.091
500+ £0.082
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,079 in stock, despatched same dayAdditional quantity lead time 11 weeks

A 7 x 2.3mm rectangular profile LED from Kingbright in a high efficiency red diffused package.


  • Low power consumption
  • Reliable and rugged
  • Excellent uniformity of light output
  • Solid state reliability
  • IC compatible
  • Suitable for use as a level indicator
  • Flangeless construction permits stacking in X or Y axis with no gaps
  • Kingbright L-153T series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 625nm
Forward Current 30mA
Forward Voltage Typical 2V
LED Colour Red
Lens Type Red diffused
Luminous Intensity 12.5mcd
Reverse Voltage 5V
Size 7 x 2.5mm
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Viewing Angle 110°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot