Kingbright L-153YDT 7 x 2.3mm Yellow LED Rectangular

Standard range
Order Code:

56-0780

Brand: Kingbright MPN: L-153YDT
Qty Unit Price (Ex VAT)
10+ £0.148
50+ £0.099
100+ £0.084
500+ £0.076
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,176 in stock, despatched same dayAdditional quantity lead time 11 weeks

A 7 x 2.3mm rectangular profile LED from Kingbright in a yellow diffused package.


  • Low power consumption
  • Reliable and rugged
  • Excellent uniformity of light output
  • Solid state reliability
  • IC compatible
  • Suitable for use as a level indicator
  • Flangeless construction permits stacking in X or Y axis with no gaps
  • Kingbright L-153T series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 590nm
Forward Current 30mA
Forward Voltage Typical 2.1V
LED Colour Yellow
Lens Type Yellow diffused
Luminous Intensity 8mcd
Reverse Voltage 5V
Size 7 x 2.5mm
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Viewing Angle 110°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot