Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This T1 3/4 (5mm) 1.85V 2000mcd super bright red LED from Kingbright employs the latest technology to produce a lamp that is highly visible and therefore suitable for a wide variety of applications.
The rugged design adds to the long life reliability. Overall, these LEDs, along with low power consumption, offer excellent value and are a clear leader in their field.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Dominant Wavelength | 640nm |
---|---|
Forward Current | 40mA |
Forward Voltage Typical | 2.45V |
LED Colour | Red |
Lens Type | Water clear |
Luminous Intensity | 3000mcd |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Reverse Voltage | 5V |
Size | 5mm |
Viewing Angle | 50° |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.