Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.146 |
50+ | £0.090 |
100+ | £0.072 |
500+ | £0.066 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A cylindrical profile 3mm diameter LED housed in a diffused orange/amber package. GaAsP/GaP emitting colour material, low power consumption and reliable.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | Orange |
---|---|
Dominant Wavelength | 625nm |
Forward Current | 30mA |
Lens Type | Orange diffused |
Luminous Intensity | 5mcd |
Reverse Voltage | 5V |
Viewing Angle | 100° |
Forward Voltage Typical | 2V |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Size | 3mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In