Kingbright L-53SURCK T-1 3/4 5mm Solid State Lamp

Standard range
Order Code:

55-9356

Brand: Kingbright MPN: L-53SURCK
Qty Unit Price (Ex VAT)
10+ £0.094
50+ £0.062
100+ £0.053
500+ £0.049
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,309 in stock, despatched same dayAdditional 1,000 due on 05/05/2025

Kingbright L-53SURCK T-1 3/4 5mm Solid State Lamp - High brightness Super Bright Red 5mm LED from the Kingbright L-53 Series with a water clear lens and luminosity of 2300mcd. Made with a gallium aluminium arsenide red light emitting diode.
  • L-53SURCK
  • Low power consumption
  • Popular T-1 ¾ diameter package
  • General purpose leads
  • RoHS compliant
  • Reliable, rugged construction
  • Long life

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 630nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 2300mcd
Reverse Voltage 5V
Viewing Angle 20°
Forward Voltage Typical 1.85V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm
Type LED

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot