Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.183 |
50+ | £0.176 |
100+ | £0.123 |
500+ | £0.119 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A miniature bi-colour 5mm LED comprising two LEDs(Red/Yellow) connected in inverse parallel housed in a milky white package.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | Red / yellow |
---|---|
Dominant Wavelength | 625 (red) / 590 (yellow) |
Forward Current | 30mA |
Lens Type | White diffused |
Luminous Intensity | 30 (red) / 10 (yellow) |
Reverse Voltage | 5V |
Viewing Angle | 60° |
Forward Voltage Typical | 2 (red) / 2.1 (yellow) |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Size | 5mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In