Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
20+ | £0.078 |
50+ | £0.052 |
100+ | £0.045 |
500+ | £0.041 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 3mm orange solid state LED. Reliable and rugged, long life - solid state reliability with low power consumption. Made from GaAsP/GaP emitting colour material. Suitable for full colour LED displays.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | Orange |
---|---|
Dominant Wavelength | 625nm |
Forward Current | 30mA |
Lens Type | Orange diffused |
Luminous Intensity | 20mcd |
Reverse Voltage | 5V |
Viewing Angle | 40° |
Forward Voltage Typical | 2V |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Size | 3mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In