Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.465 |
50+ | £0.312 |
100+ | £0.274 |
500+ | £0.258 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This miniature 3mm high efficiency red LED from Kingbright is part of a superb, high quality range of components incorporating an inbuilt series resistor enabling the LED to be directly connected to 12V supply lines.
Tough, reliable and built to last, this LED has been manufactured with Gallium Arsenide Phosphide.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | Red |
---|---|
Dominant Wavelength | 625nm |
Forward Current | 11.5mA |
Lens Type | Red diffused |
Luminous Intensity | 20mcd |
Reverse Voltage | 5V |
Viewing Angle | 40° |
Forward Voltage Typical | 14V |
Max Operating Temp | +70°C |
Minimum Operating Temp | -40°C |
Size | 3mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In