Kingbright L-7104SURDK 3mm Super Bright Red LED 100mcd

Standard range
Order Code:

55-9352

Brand: Kingbright MPN: L-7104SURDK
Qty Unit Price (Ex VAT)
5+ £0.110
50+ £0.074
100+ £0.062
500+ £0.057
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
499 in stock, despatched same dayAdditional 2,000 due on 14/03/2025

Kingbright L-7104SURDK 3mm Super Bright Red LED 100mcd - Reliable and rugged, outstanding material efficiency, long life, solid state reliability. Suitable for signalling applications and as an alternative to filament lamps.
  • L-7104SURDK
  • Cathode identified by short leg
  • Particularly suitable for signalling applications and as an alternative to filament lamps

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 630nm
Forward Current 30mA
Lens Type Red diffused
Luminous Intensity 100mcd
Reverse Voltage 5V
Viewing Angle 50°
Forward Voltage Typical 1.85V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 3mm
Type LED

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot