Kingbright L-7104SYC-J3 3mm Super Bright Yellow LED 900mcd

Standard range
Order Code:

55-9342

Brand: Kingbright MPN: L-7104SYC-J3
Qty Unit Price (Ex VAT)
5+ £0.420
50+ £0.280
100+ £0.238
500+ £0.217
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
265 in stock, despatched same dayAdditional 1,000 due on 14/03/2025

Kingbright L-7104SYC-J3 3mm Super Bright Yellow LED 900mcd - Kingbright T1 3mm 2.3V 900mcd super bright yellow LED.

Reliable and rugged, general purpose leads, long life, solid state reliability. Suitable for signalling applications and as an alternative to filament lamps.


  • L-7104SYC-J3
  • Cathode identified by short leg
  • Particularly suitable for signalling applications and as an alternative to filament lamps
  • Kingbright L-7104 series (Formerly L-934 series)

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Dominant Wavelength 589nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 900mcd
Reverse Voltage 5V
Viewing Angle 34°
Forward Voltage Typical 2.3V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot