Kingbright L-7113 Series 5mm Infrared LEDs

<p>A range of IR LEDs that come in a T-1 3/4 standard 5mm through-hole package. All IR LEDs are spectrally matched to the phtotransistor (55-9203).</p>
  • Choice of blue transparent or water clear lens
  • Made with GaAs or GaAlAs
Description Image Product MPN Pricing (Ex VAT) Buy Qty Dice Forward Voltage Typical Radiant Intensity Spectral Wavelength Device Type Forward Current Lens Type Operating Temperature Max. Operating Temperature Min. Size Spectral Bandwidth Viewing Angle
Kingbright L-7113F3C 5mm Infrared LED 940nm 1.2V 20mA 20mW/sr Water Clear 20°
Kingbright L-7113F3C 5mm Infrared LED 940nm 1.2V 20mA 20mW/sr Water Clear 20°
Standard range
L-7113F3C
5+ £0.161
50+ £0.107
100+ £0.093
500+ £0.083

Order in multiples of 5


1,921 in stock, despatched same dayAdditional quantity lead time 11 weeks
GaAs 1.2V 20mW/sr 940nm IR LED 50mA Water clear +85°C -40°C 5mm 50nm 20°
Kingbright L-7113SF4C 5mm Infrared LED 880nm 1.3V 20mA 15mW/sr Water Clear 20°
Kingbright L-7113SF4C 5mm Infrared LED 880nm 1.3V 20mA 15mW/sr Water Clear 20°
Standard range
L-7113SF4C
5+ £0.455
50+ £0.304
100+ £0.257
500+ £0.235

Order in multiples of 5


540 in stock, despatched same dayAdditional quantity lead time 11 weeks
GaAlAs 1.3V 15mW/sr 880nm IR LED 50mA Water clear +85°C -40°C 5mm 50nm 20°
Order code55-919655-919755-919855-9199
Lens typeWater clearBlue transparentWater clearBlue transparent
Spectral wavelength940nm880nm880nm860nm
Spectral bandwidth50nm50nm50nm50nm
Radiant intensity20mW/sr15mW/sr15mW/sr40mW/sr
Forward current50mA50mA50mA50mA
Forward voltage typ.1.2V1.3V1.3V1.35V
Forward voltage max.1.6V1.6V1.6V1.6V
Power dissipation80mW80mW80mW80mW
View angle20°20°20°20°


Trustpilot