Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.455 |
50+ | £0.304 |
100+ | £0.257 |
500+ | £0.235 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This IR LED comes in a T-1 3/4 standard 5mm through-hole package. The device is spectrally matched to the phtotransistor (55-9203).
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Device Type | IR LED |
---|---|
Dice | GaAlAs |
Forward Current | 50mA |
Forward Voltage Typical | 1.3V |
Lens Type | Water clear |
Operating Temperature Max. | +85°C |
Operating Temperature Min. | -40°C |
Radiant Intensity | 15mW/sr |
Size | 5mm |
Spectral Bandwidth | 50nm |
Spectral Wavelength | 880nm |
Viewing Angle | 20° |
To use this facility please Sign In.
Sign In