Kingbright L-7113SRD-J4 5mm Red LED 2.1V 20mA T-1 640nm Diffused

Standard range
Order Code:

72-8989

Brand: Kingbright MPN: L-7113SRD-J4
Qty Unit Price (Ex VAT)
10+ £0.370
50+ £0.352
100+ £0.308
500+ £0.260
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
493 in stock, despatched same dayAdditional 500 due on 05/05/2025

This T1 3/4 (5mm) 2.1V 1800mcd super bright red LED from Kingbright employs the latest technology to produce a lamp that is highly visible and therefore suitable for a wide variety of applications.

The rugged design adds to the long life reliability. Overall, this LED, along with low power consumption, offers excellent value and is a clear leader in its field.


  • Cathode identified by flat on body
  • Suitable for signalling applications and as an alternative to filament lamps
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • IC compatible

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 640nm
Forward Current 30mA
Lens Type Red diffused
Luminous Intensity 1800mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 2.1V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot