Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.209 |
50+ | £0.140 |
100+ | £0.119 |
500+ | £0.108 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Kingbright L-793SURCK 8mm U/b Red LED 2000mcd - offers a luminous intensity in excess of 300mcd housed in an 8mm diffused package.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | Red |
---|---|
Dominant Wavelength | 660nm |
Forward Current | 30mA |
Lens Type | Water Clear |
Luminous Intensity | 2000mcd |
Reverse Voltage | 5V |
Viewing Angle | 40° |
Forward Voltage Typical | 1.85V |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Size | 8mm |
Type | LED |
To use this facility please Sign In.
Sign In