Kingbright L-813SURC 10mm Solid State Lamp

Standard range
Order Code:

55-9355

Brand: Kingbright MPN: L-813SURC
Qty Unit Price (Ex VAT)
5+ £0.225
50+ £0.150
100+ £0.127
500+ £0.116
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
949 in stock, despatched same dayAdditional quantity lead time 11 weeks

Kingbright L-813SURC 10mm Solid State Lamp - This 10mm super bright red 1600mcd LED from Kingbright has a wide viewing angle. Reliable and rugged with a long life and solid state reliability.
  • L-813SURC
  • IC compatible
  • GaAlAs emitting colour material

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 630nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 1600mcd
Reverse Voltage 5V
Viewing Angle 15°
Forward Voltage Typical 1.85V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 10mm
Type LED

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot