Kingbright L-934LYD 3mm Low Current LED Yellow Diffused 1.5mcd

Image Representative of Range

Kingbright L-934LYD 3mm Low Current LED Yellow Diffused 1.5mcd

Standard range
Order Code:

55-0796

Brand: Kingbright MPN: L-934LYD
Qty Unit Price (Ex VAT)
10+ £0.123
50+ £0.082
100+ £0.070
500+ £0.064
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
965 in stock, despatched same dayAdditional quantity lead time 11 weeks

Low current yellow diffused 3mm general purpose LED from the Kingbright L-934 Series. Rugged construction offering long working life with solid state reliability. The green source colour devices are made with a Gallium Phosphide Green LED.


  • Low power consumption
  • Popular T-1 diameter package
  • Low current operation
  • RoHS compliant
  • Kingbright part L-934LYD

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 30mA
Lens Type Yellow diffused
Luminous Intensity 1.5mcd
Reverse Voltage 5V
Viewing Angle 40°
Forward Voltage Typical 1.85V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot