Christmas Opening Hours and Delivery Dates here

Kingbright SA56-11SRWA 14.2mm Red LED Display Anode

Order Code:

57-0124

Brand: Kingbright MPN: SA56-11SRWA

Discontinued


Red 14.2mm (0.56in high) seven segment LED display from Kingbright.

These well designed components have been categorised for luminous intensity, and use only the best materials with the source colour devices made of gallium phosphide. On top of that, the connectors along top and bottom simplify wiring in multi-digit applications. The unique Kingbright LED Display is also economical to use, in the process making it excellent value on the market place


  • Low current operation
  • White segments and grey display surface to maximise on/off contrast
  • Attractive character appearance
  • Easy mounting on PC boards or sockets
  • IC compatible
  • Common anode
  • 14mm (0.56 inch) digit height

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 0.56in
Forward Voltage 1.85V
Length 12.6mm
Width 8mm
Common Connection Common anode
Forward Current 30mA
Height 19mm
Luminous Intensity 21mcd

You may also like


Trustpilot