Kingbright SC04-11GWA 10.2mm Green LED Display Cathode

Order Code:

57-0442

Brand: Kingbright MPN: SC04-11GWA

Discontinued


This 10.2mm (0.4in) high seven segment green LED display from Kingbright has a 12mcd luminous intensity.


  • Right hand decimal
  • Low current operation
  • Excellent character appearance
  • Easy mounting on PCB or sockets
  • IC compatible
  • Mechanically rugged
  • Grey face with white segments
  • Common cathode

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Green
Digit / Alpha Height 0.4in
Forward Voltage 2.2V
Length 9.8mm
Width 5.1mm
Common Connection Common cathode
Forward Current 25mA
Height 18.75mm
Luminous Intensity 5.6mcd

Reviews


Be the first to submit a review

Trustpilot