Christmas Opening Hours and Delivery Dates here

Kingbright SC52-11SRWA Super Bright Red LED Display Cathode

Order Code:

57-0119

Brand: Kingbright MPN: SC52-11SRWA

Discontinued


A 13.2mm (0.52in high) seven segment display in super bright red from Kingbright employing advanced GaAlAs technology. White diffused segments and grey display surface maximise on/off contrast.


  • Right hand decimal point
  • Connections run along the top and bottom of the display simplifying wiring in multi-digit applications
  • Common cathode
  • Low current operation
  • Easy mounting on PC boards
  • IC compatible
  • Kingbright S52 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 0.52in
Forward Voltage 1.85V
Length 12.4mm
Width 7mm
Common Connection Common cathode
Forward Current 30mA
Height 17.5mm
Luminous Intensity 24mcd

You may also like


Trustpilot