Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.314 |
50+ | £0.252 |
100+ | £0.210 |
500+ | £0.157 |
Re-reeling orders placed after 16:30 will be processed the next working day.
20mcd green right angle LED with a 4mm square footprint. Surface mountable. Ideal for backlighting.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Dominant Wavelength | 568nm |
---|---|
Forward Current | 25mA |
Forward Voltage Typical | 2V |
LED Colour | Green |
Lens Type | Green diffused |
Luminous Intensity | 20mcd |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Reverse Voltage | 5V |
Size | 4.8mm |
Viewing Angle | 60° |
To use this facility please Sign In.
Sign In