Site: Industry
Currency: GBP    
Knipex 00 20 04 SB Precision Circlip Pliers Set - 8 Piece

Knipex 00 20 04 SB Precision Circlip Pliers Set - 8 Piece

Knipex
Standard range
Order Code:

58-3177

Brand: Knipex MPN: 00 20 04 SB EAN-13: 4003773062417
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £170.30
Price per unit Ex VAT
2 in Stock, despatched in 4 days

This 8-piece precision circlip pliers set from Knipex contains four common pliers for the highest requirements. Supplied in sturdy plastic packaging, also suitable for storage of the pliers. The set includes four precision circlip pliers for internal circlips in bore holes, and four precision circlip pliers for external circlips on shafts.


  • Bore Ø: 12-25/19-60mm
  • Shaft Ø: 10-25/19-60mm
  • Tip shape: Straight/angled 90°
  • Weight: 1,275g
  • Manufacturer's part 00 20 04 SB
Type 8-piece precision set
Bore Diameter 12 to 25/19 to 60mm
Capacity N/A
Length 140 to 180mm
Nose N/A
Shaft Diameter 10 to 25/19 to 60mm
Tip Type 90° angled / straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C