Knipex 00 20 72 V06 Mini Plier Set, 2 Piece

Standard range
Order Code:

98-1497

Brand: Knipex MPN: 00 20 72 V06 EAN-13: 4003773081937
Qty Unit Price (Ex VAT)
1+ £62.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 02/01/2025

This Knipex Mini Plier Set comes in a high quality polyester pouch with hook-and-loop fastener and belt clip. Contains:

1 x 87 01 150 KNIPEX Cobra® High-Tech Water Pump Pliers. With push button for adjustment on the workpiece. It offers fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width. Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required. The gripping surfaces feature special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Its box-joint design allows for high stability due to double guide. With reliable catching of the hinge bolt: no unintentional shifting. A pinch guard prevents operators' fingers being pinched.

Length: 150mm.
Capacity: Pipe 36mm Ø, Nuts 32mm.

1 x 08 22 145 KNIPEX Needle-Nose Combination Pliers for all common installation and repair work. Handy size, ideal when working in confined areas thanks to slim head design and pointed jaws (anti-twist). Its gripping surfaces feature a special convex contour on one side for secure gripping of flat parts. A milled groove in the gripping area permits small parts such as nails, pins and bolts to be held and pulled. They provide easy cutting thanks to the high leverage joint. Its cutting edges have been additionally induction-hardened, cutting edge hardness approx. 61 HRC.

Length: 145mm.
Cutting Capacity: Hard Wire 2.0mm, Medium Wire 2.0mm, Multi-Stand Copper 8.0mm.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot