Knipex 00 21 25 Precision Circlip Pliers Set - 8 Piece

Extended range
Order Code:

58-3162

Brand: Knipex MPN: 00 21 25 EAN-13: 4003773050131
  • Country of Origin: Germany
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £205.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

This 8-piece precision circlip pliers set from Knipex features precision-safety ring pliers for inner and outer ring (for best specifications). Designed with adjusted peaks of pulled spring-steel wire, screwed joint and grip with slide-resistant plastic coating. Large locating surface for easy and quick torsion free ring-assembly.


  • Bore Ø: 12-25/19-60mm
  • Shaft Ø: 10-25/19-60mm
  • Tip shape: Straight or angled
  • Shock-proof plastic case with foam padding
  • Weight: 1640g
  • Manufacturer's part 00 21 25

2x precision circlip pliers, for internal circlips in bore holes, straight tips Ø 12-25/19-60mm
2x precision circlip pliers, for external circlips on shafts, straight tips Ø 10-25/19-60mm
2x precision circlip pliers, for internal circlips in bore holes, bent tips Ø 12-25/19-60mm
2x precision circlip pliers, for external circlips on shafts, bent tips Ø 12-25/19-60mm


Type 8-piece set
Bore Diameter 12 to 25/19 to 60mm
Capacity N/A
Length 140 to 180mm
Nose N/A
Shaft Diameter 10 to 25/19 to 60mm
Tip Type 90° angled / straight

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot