Knipex 02 07 225 VDE High Leverage Combination Pliers Dipped 225mm

Order Code:

50-4566

Brand: Knipex MPN: 02 07 225 EAN-13: 4003773022305
  • Country of Origin: Germany

Discontinued


These Knipex High Leverage Combination Pliers 225mm are chrome plated with insulated dipped handles and are suitable for the most demanding applications. They are VDE tested.


  • Induction hardened blades
  • Blades for soft, hard and piano wire
  • Long blades for thicker cables
  • 35 % less effort required than with conventional combination pliers
  • Easier work due to optimised leverage
  • With cutting edges (hardness approx. 63 HRC) for soft and hard wire and piano wire
  • Long cutting edges for thicker cables
  • With gripping zones for flat and round material, suitable for versatile use
  • High-grade special tool steel, forged, oil-hardened

Cutting Capacity Hard Wire 3mm
Cutting Capacity Medium-hard Wire N/A
Cutting Capacity Piano Wire 2.5mm
Material Steel
Material Cutting Capability Hard wire / piano wire
Overall Length 225mm

Reviews


Be the first to submit a review

Trustpilot