Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 08 26 145 SB VDE High Leverage Needle Nose Pliers 145mm

Standard range
Order Code:  

96-4189

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 08 26 145 SB Copy to clipboard EAN-13: 4003773080275
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £37.00   £34.99

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
50 available to back orderBack-order availability date - 06/11/2024

The Knipex 08-26 Series Needle Nose Combination Pliers are fitted with multi-component grips, VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. Made from high-grade tool steel that has been forged and oil-hardened, multiple times. Chrome plated finish.

The jaw features gripping surfaces with a special convex contour on one side for secure gripping of flat parts. A milled groove in the gripping area permits small parts such as nails, pins and bolts to be held and pulled. With cutting edges for soft, medium-hard and hard wire. Fitted with a high leverage joint for easy cutting.

Ideal for working in confined areas thanks to their slim head design and pointed jaws (anti-twist).


Type Needle nose

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot