Knipex 10 99 I220 Ear Clamp Pliers With Side Jaw 220mm

Standard range
Order Code:

86-0087

Brand: Knipex MPN: 10 99 I220 EAN-13: 4003773080756
  • Quickly find another product in this range by Type:

    Ear clamp pliers End Cutting Pliers/Nippers
Qty Unit Price (Ex VAT)
1+ £28.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 3 weeks

These pliers from Knipex are ideal for the simple and effective mounting of 1-ear and 2-ear clamps without leaving damage to the press points. The slimline head allows good access even in confined areas.


  • Ideal for use on clamps on CV boots, cooler and fuel lines, air pressure systems and compressors
  • Durable and strong
  • Made from high-grade special tool steel, forged, oil-hardened
  • Additional side jaw for universal use
  • Length 220mm
  • Manufacturer's part 10 99 I220
Type End Cutting Pliers/Nippers
Jaw Capacity N/A
Overall Length 220mm
Plier Style Clamp pliers

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot