Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 40 04 180 Universal Grip Pliers 180mm

Order Code:  

50-9231

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 40 04 180 Copy to clipboard EAN-13: 4003773022190
  • Country of Origin: Germany
 Report an error

Discontinued

These heavy-duty 180mm Universal Grip Pliers from Knipex are designed to grip round and flat material safely and securely.


  • With adjustment screw and release lever
  • One-hand operation
  • High clamping pressure due to toggle lever action
  • Rolled steel, high-strength pliers
  • Jaws made from chrome vanadium electric steel, forged
  • Manufacturer's part 40 04 180
Type Universal grip
Jaw Capacity 35mm
Jaw Width N/A
Overall Length 180mm
Pieces N/A

Reviews


Be the first to submit a review

Trustpilot