Knipex 44 20 J61 Circlip Pliers For Large Internal Circlips 252-400mm

Order Code:

50-9303

Brand: Knipex MPN: 44 20 J61 EAN-13: 4003773024965
  • Country of Origin: Germany

Discontinued


These Knipex Circlip Pliers with 90° angled jaws are ideal for assembling circlips into bores ranging in diameter from 252mm to 400mm. Replacement tips are available on order code 50-9311.


  • With locking device, can be released
  • Replaceable tips made of tempered steel
  • Black powder coated
  • Pliers body made from high-strength rolled steel
  • Tips made from special tool steel, oil-hardened
  • Manufacturer's part 44 20 J61
Type Circlip
Bore Diameter 252 to 400mm
Capacity N/A
Length 600mm
Nose N/A
Shaft Diameter N/A
Tip Type 90° angled

Reviews


Be the first to submit a review

Trustpilot