Knipex 44 31 J42 Circlip Pliers Internal Circlips 45° Angled Tips 85-140mm

Order Code:

50-9308

Brand: Knipex MPN: 44 31 J42 EAN-13: 4003773066989
  • Country of Origin: Germany

Discontinued


Knipex Circlip Pliers with 45° angled tips, suitable for fitting internal circlips into bores from 85 to 140mm diameter.


  • Solid style, forged
  • Non-slip, solid tips
  • Made from chrome vanadium steel, forged, oil-hardened
  • Black atramentised, head polished pliers
  • Plastic coated handles
Type Internal
Bore Diameter 85 to 140mm
Capacity N/A
Length 310mm
Nose N/A
Shaft Diameter N/A
Tip Type 45° angled

Reviews


Be the first to submit a review

Trustpilot