Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 46 11 G4 Circlip Pliers For Grip Rings On Shafts 14.0 - 18.0mm

Order Code:  

50-9335

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 46 11 G4 Copy to clipboard EAN-13: 4003773031093
  • Country of Origin: Germany
 Report an error

Discontinued

High-quality Knipex Circlip Pliers designed for fitting grip rings on shafts ranging in diameter from 14mm to 18mm.


  • Chrome vanadium steel, forged, oil-hardened pliers
  • Black atramentised pliers head polished
  • Plastic coated handles with opening limiter
  • With opening spring
  • Non-slip, solid tips
Type Grip rings
Bore Diameter N/A
Capacity N/A
Length 180mm
Nose N/A
Shaft Diameter 20 to 30mm
Tip Type Straight

Reviews


Be the first to submit a review

Trustpilot