Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 46 20 A61 Circlip Pliers For Large External Circlips Angled Tips 580mm

Order Code:  

58-5753

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 46 20 A61 Copy to clipboard EAN-13: 4003773025030
 Report an error
Qty Unit Price (Ex VAT)
1+ £105.62

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 days
10 available to back OrderBack-order availability date - 07/10/2024

These 580mm (L) circlip pliers from Knipex are ideal for mounting large external circlips into Ø 122 - 400mm holes. Manufactured to a high standard using high-strength rolled steel, while the replaceable angled tips are oil-hardened, the pliers also feature a detachable locking mechanism.


  • Non-slip, 90° angled solid tips
  • Shaft Ø: 252 - 400mm
  • Solid style, forged
  • Black powder coated body
  • Weight: 1826g
  • DIN 5254 B
  • Manufacturer's part 46 20 A61
Type External
Bore Diameter N/A
Capacity N/A
Length 580mm
Nose N/A
Shaft Diameter 252 to 400mm
Tip Type 90° angled

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot