Knipex 49 Series Precision Circlip Pliers

<P>These <STRONG>Precision Circlip Pliers </STRONG>from <STRONG>Knipex</STRONG> offer you precision with durability when working with circlips. The tips are 30% more stable than conventional pliers while still allowing good accessibility during assembly. The tips on the precision circlip pliers are non-detachable and the large supporting surfaces and the position of the tips make it more difficult for the rings to bounce off.</P><P>Available in a variety of sizes with either straight or angled tips.</P>
  • Up to 10 times longer service life compared to turned tips
  • Large contact faces on the tips mean no distortion of circlips and easy fitting
  • Zero backlash operation of pliers
  • Iinternal opening spring, protected and captive
  • Non-slip plastic coating on the handles
  • Chrome vanadium electric steel body, forged, oil-hardened
  • Spring steel wire, drawn inserted tips
Order codeMftrs part no.Shaft diameter (mm)Tip shapeLength (mm)
50-452749 11 A03 to 10Straight140
50-452949 11 A110 to 25Straight140
50-453149 11 A219 to 60Straight180
50-453249 11 A340 to 100Straight225
50-453349 21 A485 to 140Straight320
50-453449 21 A013 to 1090° angled130
50-453549 21 A1110 to 2590° angled130
50-452649 21 A2119 to 6090° angled165
50-452849 21 A3140 to 10090° angled210
50-453049 21 A4185 to 14090° angled305
50-453649 31 A03 to 10Straight140
50-453749 41 A013 to 1090° angled130
86-014349 41 A1110 to 2590° angled130
86-014549 41 A2119 to 6090° angled165
86-014749 41 A3140 to 10090° angled210

Trustpilot