Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 49 21 A21 Precision Circlip Pliers Bent 19-60mm

Standard range
Order Code:  

50-4526

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 49 21 A21 Copy to clipboard EAN-13: 4003773048831
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.87

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
13 available to back orderBack-order availability date - 07/11/2024

These Precision Circlip Pliers from Knipex offer you precision with durability when working with circlips. The tips are 30% more stable than conventional pliers while still allowing good accessibility during assembly. The tips on the precision circlip pliers are non-detachable and the large supporting surfaces and the position of the tips make it more difficult for the rings to bounce off.


  • 90° angled tips
  • Length 165mm
  • Shaft size 19 to 60mm
  • Positive-fit tips made of high-compression spring steel wire, non-scoring
  • Supports high-loads, even in continuous use
  • Tips cannot drop out
  • Precise, easy-moving screw joint
  • Opening spring protected inside the joint
  • Slim jaws for optimum access to the work
  • Grey atramentised head
  • Rough, non-slip plastic grips
  • Forged chromium-vanadium electric steel body
  • Manufacturer's part 49 21 A21
Type Precision
Bore Diameter N/A
Capacity N/A
Length 165mm
Nose N/A
Shaft Diameter 19 to 60mm
Tip Type 90° angled

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot